Aluminum electrolytic capacitor with 6.8mF capacitance and 50V DC rated voltage. Features 20% tolerance, 2.5A ripple current, and 10.2mA leakage current. Radial package with 10mm lead pitch, 1mm lead diameter, and 22mm diameter by 50mm height. Operates from -55°C to 105°C with a 1000-hour life rating at 105°C. Through-hole mounting for PCB applications, supplied in bulk packaging.
Nichicon UVZ1H682MRD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 10.2mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1H682MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.