The Nichicon UVZ1HR22MDD1AA is a 0.22uF aluminum electrolytic capacitor with a 50VDC working voltage and 20% tolerance. It has a ripple current of 2.9 and a leakage current of 4uA at 1 minute and 3uA at 2 minutes. The capacitor is rated for 1000 hours of lifetime and has a size of 5 x 11. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon UVZ1HR22MDD1AA technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2.9mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.