The Nichicon UVZ1V220MDD1TA is a 22uF aluminum electrolytic capacitor with a 20% tolerance and a 35V voltage rating. It features a radial package with a through hole mount and operates over a temperature range of -55°C to 105°C. This component is compliant with RoHS regulations and is part of the UVZ series.
Sign in to ask questions about the Nichicon UVZ1V220MDD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ1V220MDD1TA technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | UVZ |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1V220MDD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.