This Nichicon VZ series aluminum electrolytic capacitor features a capacitance of 33uF and a DC rated voltage of 35V. It has a maximum operating temperature of 105C and a minimum operating temperature of -55C. The capacitor is polarized and has a length of 11mm. It is designed for use in through-hole applications.
Sign in to ask questions about the Nichicon UVZ1V330MDD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ1V330MDD1TA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | VZ |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | VZ |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UVZ1V330MDD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.