Aluminum electrolytic capacitor with 6.8mF capacitance and 35V DC rated voltage. Features 20% tolerance, 2.15A ripple current, and 7.14mA leakage current. Radial package with 10mm lead pitch, 1mm lead diameter, and 20mm diameter. Operates from -55°C to 105°C with a 1000-hour life rating. Through-hole mounting for PCB applications.
Nichicon UVZ1V682MRD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 7.14mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ1V682MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.