This aluminum electrolytic capacitor has a capacitance of 6800uF and a working voltage of 35VDC. It features a tolerance of 20% and a ripple current of 2150. The capacitor has a leakage current of 7140uA at 1 minute and 2380uA at 2 minutes. It is designed for use in through-hole applications with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10mm. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2150mA |
| Leakage Current | 7140@1Min|2380@2MinuA |
| Lifetime | 1000h |
| Size | 20 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |