Aluminum electrolytic capacitor with 10µF capacitance and 100V DC rated voltage, featuring 20% tolerance. This radial component offers a 1000-hour life at 105°C maximum operating temperature, with a ripple current of 54mA and leakage current of 30µA. The radial package measures 6.3mm in diameter and 11mm in height, with a 2.5mm lead pitch and 0.5mm lead diameter for through-hole PCB mounting. It is RoHS compliant and lead-free.
Nichicon UVZ2A100MED technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 30uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 54mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2A100MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.