This 100VDC aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20%. It features a DC rated voltage of 100V and a ripple current of 265. The capacitor has a leakage current of 300uA at 1 minute and 100uA at 2 minutes, with a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for through hole mounting and has a terminal pitch of 5mm. It operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UVZ2A101MPD1CV technical specifications.
| Capacitance | 100uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 265mA |
| Leakage Current | 300@1Min|100@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.