Aluminum electrolytic capacitor, 2200µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with a 22mm diameter and 50mm height, 10mm lead pitch, and 1mm lead diameter. Offers a ripple current of 1.75A, leakage current of 6.6mA, and a dissipation factor of 0.08%. Designed for through-hole PCB mounting, operating from -55°C to 105°C with a 1000-hour life rating.
Nichicon UVZ2A222MRD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 50mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 6.6mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2A222MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.