Aluminum electrolytic capacitor with 3300µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 2.07A ripple current capability, and a rated life of 1000 hours at 105°C. This radial component has a 25mm diameter, 50mm height, and 12.5mm lead pitch, suitable for through-hole PCB mounting. It operates from -55°C to 105°C and is RoHS compliant.
Nichicon UVZ2A332MRD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 50mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 9.9mA |
| Length | 50mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 140 |
| Packaging | Bulk |
| Ripple Current | 2.07A |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2A332MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.