Nichicon VZ series aluminum electrolytic capacitor with a capacitance of 4.7uF, a voltage rating of 100V, and a tolerance of 20%. It has a radial termination and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C. It is a standard product with a lead pitch of 2mm and a length of 11mm.
Nichicon UVZ2A4R7MDH1TA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.