Aluminum electrolytic capacitor with 1µF capacitance and 160V voltage rating. Features a 20% tolerance, 105°C maximum operating temperature, and a 1000-hour lifespan. This radial component has a 2.5mm lead pitch, 0.5mm lead diameter, and a 6.3mm diameter by 11mm height. Rated for 16mA ripple current and 56µA leakage current, it is RoHS compliant and lead-free.
Nichicon UVZ2C010MED technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 56uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2C010MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.