The Nichicon VZ Series 1uF 20% Radial Aluminum Electrolytic Capacitor is a standard component with a voltage rating of 160V and a maximum operating temperature of 105°C. It has a capacitance of 1uF and a tolerance of 20%. The capacitor is designed for through-hole mounting and has a lead pitch of 2.5mm. It is compliant with RoHS regulations and has a life of 1000 hours.
Nichicon UVZ2C010MED1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2C010MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.