Aluminum electrolytic capacitor, 10µF capacitance, 160V DC rated voltage, 20% tolerance. Features a radial package with 8mm diameter and 11.5mm height, 3.5mm lead pitch, and 0.6mm lead diameter. Operates from -40°C to 105°C with a ripple current of 41mA and leakage current of 164µA. Rated for 1000 hours of life at 105°C, with a dissipation factor of 0.2%. RoHS compliant, through-hole mounting, supplied on tape and reel.
Sign in to ask questions about the Nichicon UVZ2C100MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ2C100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 164uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2C100MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.