Aluminum electrolytic capacitor with 330µF capacitance and 160V DC rated voltage. Features a 20% tolerance, 750mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 7.5mm lead pitch, 18mm diameter, and 40mm height, suitable for through-hole PCB mounting. It offers a leakage current of 2.212mA and a lifespan of 1000 hours at rated conditions.
Nichicon UVZ2C331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 0.709inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.212mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2C331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.