Aluminum electrolytic capacitor with 1uF capacitance and 200V DC rating. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour lifespan. This radial component has a 6.3mm diameter, 11mm height, and 2.5mm lead pitch, with a leakage current of 60uA and ripple current of 16mA. Through-hole mounting and bulk packaging are standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVZ2D010MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 60uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2D010MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.