Cap Aluminum Lytic 220uF 200V 20% (18 X 35.5mm) Radial 7.5mm 575mA 1000h 105°C Bulk
Nichicon UVZ2D221MHD1CP technical specifications.
| Capacitance | 220uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 575mA |
| Leakage Current | 1860@1MinuA |
| Lifetime | 1000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2D221MHD1CP to view detailed technical specifications.
No datasheet is available for this part.