This Nichicon UVZ2D3R3MED1FA capacitor features a capacitance of 3.3uF, a working voltage of 200VDC, and a tolerance of 20%. It is an aluminum electrolytic type with a cylindrical can construction and radial termination style. The capacitor is designed for through-hole mounting and has a size of 6.3 x 11mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Nichicon UVZ2D3R3MED1FA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 30mA |
| Leakage Current | 106@1MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.