Aluminum electrolytic capacitor with 470nF capacitance and 200V DC rated voltage. Features a 20% tolerance, 11mA ripple current, and 1000-hour life at 105°C. Radial package with 2.5mm lead pitch, measuring 6.3mm in diameter and 11mm in height. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UVZ2DR47MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ2DR47MED technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 49.4uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2DR47MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.