Nichicon's VZ series aluminum electrolytic capacitor features a 200V voltage rating and 470nF capacitance with a 20% tolerance. It has a radial package with a 6.3mm diameter and 11mm height. The capacitor is designed for through hole mounting with a 0.098inch lead pitch. Operating temperature range is from -40°C to 105°C. This component is RoHS compliant.
Sign in to ask questions about the Nichicon UVZ2DR47MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ2DR47MED1TD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2DR47MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.