Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11mm) Radial 5mm 23mA 1000h 105°C Bulk
Nichicon UVZ2E2R2MED1AA technical specifications.
| Capacitance | 2.2uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 23mA |
| Leakage Current | 95@1MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2E2R2MED1AA to view detailed technical specifications.
No datasheet is available for this part.