Cap Aluminum Lytic 3.3uF 250V 20% (8 X 11.5mm) Radial 3.5mm 32mA 1000h 105°C Bulk
Nichicon UVZ2E3R3MPD1CM technical specifications.
| Capacitance | 3.3uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 32mA |
| Leakage Current | 122.5@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2E3R3MPD1CM to view detailed technical specifications.
No datasheet is available for this part.