This aluminum electrolytic capacitor features a capacitance of 4.7uF and a DC rated voltage of 250VDC. It has a tolerance of 20% and a ripple current of 39. The capacitor has a leakage current of 147uA at 1 minute and a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 3.5mm. The capacitor can operate between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 39mA |
| Leakage Current | 147@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |