Nichicon VZ series aluminum electrolytic capacitor with 4.7uF capacitance, 250V voltage rating, and 20% tolerance. It has a radial package with a diameter of 8mm and a height of 11.5mm. The capacitor is designed for through-hole mounting and is rated for operation between -40°C and 105°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Nichicon UVZ2E4R7MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ2E4R7MPD1TD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 39mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2E4R7MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.