This is a 1uF aluminum electrolytic capacitor with a 20% tolerance, rated for 315V DC and operating within a temperature range of -40°C to 105°C. It has a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor is lead-free and RoHS compliant, suitable for through-hole mounting.
Nichicon UVZ2F010MED technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 71.5uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 15mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2F010MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.