The Nichicon UVZ2F100MPH is a 10uF aluminum electrolytic capacitor with a voltage rating of 315V. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. Note that this component contains lead and is not RoHS compliant.
Sign in to ask questions about the Nichicon UVZ2F100MPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ2F100MPH technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UVZ |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVZ2F100MPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.