The Nichicon VZ series aluminum electrolytic capacitor has a capacitance of 3.3uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a height of 0.551inch when seated and a lead pitch of 0.197inch. It is available in quantities of 500 and is packaged on cut tape. The capacitor is RoHS compliant and suitable for use in applications where a high voltage rating is required.
Sign in to ask questions about the Nichicon UVZ2F3R3MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ2F3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2F3R3MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.