This aluminum electrolytic capacitor from Nichicon features a capacitance of 4.7uF with a tolerance of 20%. It has a voltage rating of 315V and operates within a temperature range of -40°C to 105°C. The capacitor is packaged in a radial case and is designed for through hole mounting. It is RoHS compliant and available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVZ2F4R7MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVZ |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2F4R7MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.