This Nichicon UVZ series aluminum electrolytic capacitor has a capacitance of 3.3uF with a tolerance of 20%. It operates at a maximum temperature of 105°C and a minimum temperature of -40°C. The capacitor is RoHS compliant and has a voltage rating of 400V DC. It is available in a radial package with a diameter of 10mm and a height of 12.5mm, suitable for through-hole mounting.
Sign in to ask questions about the Nichicon UVZ2G3R3MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ2G3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2G3R3MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.