The Nichicon VZ Series 10uF 350V 20% Aluminum Electrolytic Capacitor is a radial through hole component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a capacitance of 10uF and a voltage rating of 350V. The capacitor is made with a dielectric material of aluminium and has a ripple current of 80mA. It is packaged in a radial case with a diameter of 10mm and a height of 20mm, and is available in a cut tape packaging format. The component is RoHS compliant.
Nichicon UVZ2V100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.