This aluminum cylindrical can electrolytic capacitor has a capacitance of 3.3uF and a DC rated voltage of 350VDC. It features a tolerance of 20% and a ripple current of 38. The capacitor has a leakage current of 146.2uA at 1 minute and a lifetime of 1000 hours. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon UVZ2V3R3MPD1AA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 38mA |
| Leakage Current | 146.2@1MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.