This Nichicon aluminum electrolytic capacitor features a capacitance of 3.3uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and a ripple current of 38. The capacitor has a leakage current of 146.2 microamps at one minute and a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through hole mounting and has a terminal pitch of 5. It operates within a temperature range of -40 to 105 degrees Celsius.
Nichicon UVZ2V3R3MPD1CM technical specifications.
| Capacitance | 3.3uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 38mA |
| Leakage Current | 146.2@1MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVZ2V3R3MPD1CM to view detailed technical specifications.
No datasheet is available for this part.