The Nichicon UVZ2W010MPD1TD is a 1uF aluminum electrolytic capacitor with a radial package and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a tolerance of 20%. The capacitor is RoHS compliant and has a voltage rating of 450V DC. It is available in a package quantity of 1000 and is packaged on a tape and reel. The capacitor is made with an aluminum dielectric material and has a diameter of 8mm and a height of 11.5mm.
Nichicon UVZ2W010MPD1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UVZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2W010MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.