Aluminum electrolytic capacitor with 100µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 270mA ripple current, and 1.9mA leakage current. Radial package with 1mm lead diameter and 10mm lead pitch, measuring 22mm in diameter and 40mm in height. Designed for through-hole PCB mounting, operating from -25°C to 105°C with a 1000-hour life expectancy.
Sign in to ask questions about the Nichicon UVZ2W101MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ2W101MRD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Lead/Base Style | Straight |
| Leakage Current | 1.9mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | VZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2W101MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.