This 3.3uF aluminum electrolytic capacitor has a voltage rating of 450V with a tolerance of 20%. It features a radial package with a diameter of 10mm and a height of 16mm. The capacitor is designed for through hole mounting and is packaged on cut tape. It is compliant with RoHS regulations and has an operating temperature range of -25°C to 105°C.
Sign in to ask questions about the Nichicon UVZ2W3R3MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UVZ2W3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVZ |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVZ2W3R3MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.