100µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter and 5.8mm height, designed for surface mount applications. Offers a ripple current of 230mA, low impedance of 440mR, and a leakage current of 7.52µA. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C. Supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UWD0J101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWD0J101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 440mR |
| Lead Free | Lead Free |
| Leakage Current | 7.52uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD0J101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.