Surface mount aluminum electrolytic capacitor with 47µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 150mA ripple current, and low leakage current of 3µA. Operates from -55°C to 105°C with a 2000-hour life at rated conditions. Cylindrical construction with 5mm diameter and 5.8mm height, packaged in tape and reel.
Nichicon UWD0J470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.26% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 760mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD0J470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.