Aluminum electrolytic capacitor, 470µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 450mA ripple current, 170mΩ impedance, and 8.25µA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating. Cylindrical construction, 8mm diameter, 10mm height, surface mount termination, packaged on tape and reel.
Sign in to ask questions about the Nichicon UWD0J471MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWD0J471MCL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 170mR |
| Leakage Current | 8.25uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD0J471MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.