Automotive-grade aluminum electrolytic capacitor, 56µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 5mm diameter, 5.8mm height, and surface mount termination in a cylindrical construction. Rated for 150mA ripple current, 2000 hours life at 105°C, with a low leakage current of 3.528µA and impedance of 760mΩ. Operating temperature range from -55°C to 105°C, supplied on tape and reel.
Nichicon UWD0J560MCL1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.197inch |
| Impedance | 760mR |
| Leakage Current | 3.528uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD0J560MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.