Aluminum electrolytic capacitor, 1mF capacitance, 10V DC rated voltage, 20% tolerance. Features a 10mm diameter, 10mm height, and surface mount termination. Offers 670mA ripple current, 90mR impedance, and 11.75uA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UWD1A102MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWD1A102MCL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 90mR |
| Lead Free | Lead Free |
| Leakage Current | 11.75uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1A102MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.