Aluminum electrolytic capacitor, 150µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 230mA ripple current, 440mΩ impedance, and 15µA leakage current. Designed for surface mount applications with a 6.3mm diameter and 5.8mm height. Offers a 2000-hour life at 105°C maximum operating temperature, suitable for automotive environments. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWD1A151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWD1A151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 440mR |
| Leakage Current | 15uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1A151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.