Aluminum electrolytic capacitor with 22µF capacitance and 10V DC rated voltage. Features 20% tolerance, 80mA ripple current, and 1.8Ω impedance. Designed for surface mount applications with a cylindrical construction, measuring 4mm in diameter and 5.8mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life. RoHS compliant and supplied in tape and reel packaging.
Nichicon UWD1A220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.157inch |
| Impedance | 1.8R |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1A220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.