220µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 7.7mm height, and surface mount termination in a cylindrical radial package. Rated for 280mA ripple current and 2000 hours of life at 105°C, with a minimum operating temperature of -55°C. Impedance is 340mΩ, and leakage current is 22µA. RoHS compliant and supplied on tape and reel.
Nichicon UWD1A221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 340mR |
| Leakage Current | 22uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1A221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.