Aluminum electrolytic capacitor, 470µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a diameter of 8mm and height of 10mm, designed for surface mount applications. Offers a ripple current of 450mA, low impedance of 170mΩ, and a leakage current of 3µA. Rated for 5000 hours of life at 105°C, with a wide operating temperature range from -55°C to 105°C. Packaged in tape and reel, this RoHS compliant component is suitable for general purpose and automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWD1A471MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 170mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1A471MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.