680µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 10mm height, and surface mount termination in a cylindrical radial package. Offers 670mA ripple current, 90mΩ impedance, and 68µA leakage current. Rated for 5000 hours at 105°C, with a minimum operating temperature of -55°C. Supplied in tape and reel packaging.
Nichicon UWD1A681MCL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 90mR |
| Leakage Current | 68uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1A681MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.