Aluminum electrolytic capacitor, 100µF capacitance, 16V DC rated voltage, 20% tolerance. Features 230mA ripple current, 50µA leakage current, and 440mΩ impedance. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mountable in a cylindrical SMD/SMT package measuring 6.3mm diameter and 5.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWD1C101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWD1C101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 440mR |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 50uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1C101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.