Surface mount aluminum electrolytic capacitor with 22µF capacitance and 16V DC rated voltage. Features 20% tolerance, 150mA ripple current, and low impedance of 760mΩ. Designed for general purpose applications with a 2000-hour life at 105°C, operating from -55°C to 105°C. Cylindrical construction in a 5x5.8mm SMD package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UWD1C220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWD1C220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.197inch |
| Impedance | 760mR |
| Lead Pitch | 1.3mm |
| Leakage Current | 3.52uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1C220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.