Aluminum electrolytic capacitor, 33µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 6.3mm diameter and 5.8mm height in an SMD/SMT package. Offers 230mA ripple current, 5000 hours life at 105°C, and 440mΩ impedance. Surface mountable with tape and reel packaging.
Nichicon UWD1C330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 440mR |
| Lead Pitch | 2.2mm |
| Leakage Current | 5.28uA |
| Length | 5.8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1C330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.