Aluminum electrolytic capacitor, 680µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 10mm diameter and 10mm height cylindrical construction, surface mount (SMD/SMT) termination, and 4.5mm lead pitch. Offers 670mA ripple current, 90mΩ impedance, and 7.7µA leakage current. Rated for 5000 hours at 105°C maximum operating temperature, with a minimum operating temperature of -55°C. Lead-free and RoHS compliant, packaged in tape and reel.
Nichicon UWD1C681MCL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 90mR |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 7.7uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1C681MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.