Surface mount aluminum electrolytic capacitor with 15µF capacitance and 25V DC rating. Features 20% tolerance, 150mA ripple current, and low impedance of 760mΩ. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon UWD1E150MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UWD1E150MCL1GS technical specifications.
| Capacitance | 15uF |
| Package/Case | SMD/SMT |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 760mR |
| Lead Pitch | 1.3mm |
| Leakage Current | 3.75uA |
| Length | 5.8mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | WD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWD1E150MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.